Part Details for 140-1472-003 by Dialight
Overview of 140-1472-003 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-1472-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2810
|
Newark | Lens Cap, Indicator Lens Colour:-, Lens Shape:-, Mounting Hole Dia:-, Accessory Type:-, Product Range:-, For Use With:140 Series Incandescent Panel Mount Indicators, Lens Diameter:12.7Mm, Lens Height:17.86Mm Rohs Compliant: Yes |Dialight 140-1472-003 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-140-1472-003-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
203 In Stock |
|
$11.3600 / $14.2100 | Buy Now |
DISTI #
645-140-1472-003
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant | 6 |
|
$11.3600 / $16.0900 | Buy Now |
DISTI #
70081443
|
RS | Indicator, Green, 0.50 in., 15/32 in., 0.70 in. (Max.), Flat, Black Nickel | Dialight 140-1472-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$14.1400 / $16.6400 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens |
216 In Stock |
|
$10.9700 / $15.7900 | Buy Now |
DISTI #
140-1472-003
|
TTI | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 140-1472-003
|
PEI Genesis | PMI 15/32 WATERTIGHT GRN | 216 |
|
Buy Now | |
DISTI #
000000000000024054
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | Round Optical Lens |
216 In Stock |
|
$10.9700 / $15.7900 | Buy Now |
Part Details for 140-1472-003
140-1472-003 CAD Models
140-1472-003 Part Data Attributes:
|
140-1472-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
140-1472-003
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |