Part Details for 140-0530-9014=C/ABKHDJ by TE Connectivity
Results Overview of 140-0530-9014=C/ABKHDJ by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
140-0530-9014=C/ABKHDJ Information
140-0530-9014=C/ABKHDJ by TE Connectivity is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9014DM/B | Rochester Electronics LLC | 9014 - Quad Exclussive-OR Gate | |
XPN19014MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -40 V, -20 A, 0.0187 Ω@-10 V, TSON Advance(WF), AEC-Q101 | |
54242-105300950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 140-0530-9014=C/ABKHDJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH140-0530-9014=C/ABKHDJ
|
Heilind Electronics | 140-0530-9014=C/ABKHDJACKONEE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH140-0530-9014=C/ABKHDJ
|
Interstate Connecting Components | 140-0530-9014=C/ABKHDJACKONEE | 0 |
|
Buy Now |