Part Details for 140-0000-960 by Cinch Connectivity Solutions
Overview of 140-0000-960 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 140-0000-960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9871
|
Newark | Contact Soldering Tool, Accessory Type:Contact Soldering Tool, For Use With:Smk 2.92Mm Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 140-0000-960 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $16.5000 | Buy Now |
DISTI #
J700-ND
|
DigiKey | TOOL CONTACT SOLDERING FOR .086 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$13.9364 / $16.2200 | Buy Now |
DISTI #
530-140-0000-960
|
Mouser Electronics | Crimpers / Crimping Tools CONTACT TOOL F/.086 | 0 |
|
$13.8500 / $15.1300 | Order Now |
DISTI #
74421439
|
RS | CONTACT LOCATION SOLDER TOOL, SMK PLUG,.086 CABLE | Johnson-Cinch Connectivity Solutions 140-0000-960 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 | RFQ |
DISTI #
EFJ140-0000-960
|
Interstate Connecting Components | 0 |
|
$15.6250 / $20.0000 | Buy Now | |
DISTI #
140-0000-960
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 5 | 0 |
|
$12.8200 | Buy Now |
Part Details for 140-0000-960
140-0000-960 CAD Models
140-0000-960 Part Data Attributes
|
140-0000-960
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
140-0000-960
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |