Part Details for 14.01.3451 by Rotronic-Secomp AG
Overview of 14.01.3451 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34518E8SP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion) | |
M34518E8FP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion) | |
M34518M4-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion), , / |
Price & Stock for 14.01.3451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6493
|
Newark | Cable Assy, Hdmi A Plug-Plug, 10M Rohs Compliant: Yes |Roline 14.01.3451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$67.4800 | Buy Now |