Part Details for 14-CBSA-4.5X6.0X0.13 by LeaderTech
Overview of 14-CBSA-4.5X6.0X0.13 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85988-003LF | Amphenol Communications Solutions | Sofix ® - KIT 5X6 | |
85988-002LF | Amphenol Communications Solutions | Sofix ® - KIT 5X6 | |
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 |
Price & Stock for 14-CBSA-4.5X6.0X0.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-CBSA-4.5X6.0X0.13-ND
|
DigiKey | RF SHIELD 4.5" X 6" THROUGH HOLE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9900 | Buy Now |
DISTI #
861-14A4560013
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 4.5X6.X.13 RF Shield 2-Piece RoHS: Compliant | 0 |
|
$48.7500 / $54.8000 | Order Now |
DISTI #
71803858
|
RS | EMI Gaskets, Sheets, Absorbers & Shielding 4.5X6.X.13 RF Shield 2-Piece | Leader Tech / FerriShield 14-CBSA-4.5X6.0X0.13 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1400 | RFQ |
Part Details for 14-CBSA-4.5X6.0X0.13
14-CBSA-4.5X6.0X0.13 CAD Models
14-CBSA-4.5X6.0X0.13 Part Data Attributes
|
14-CBSA-4.5X6.0X0.13
LeaderTech
Buy Now
|
Compare Parts:
14-CBSA-4.5X6.0X0.13
LeaderTech
|
Samacsys Manufacturer | Leader Tech Inc. |