Part Details for 14-CBSA-2.0X3.75X0.13 by LeaderTech
Overview of 14-CBSA-2.0X3.75X0.13 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-CBSA-2.0X3.75X0.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-CBSA-2.0X3.75X0.13-ND
|
DigiKey | RF SHIELD 2" X 3.75" T/H Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0350 | Buy Now |
DISTI #
861-14A20375013
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 2X3.75 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$47.8500 / $53.7900 | Order Now |
DISTI #
71803610
|
RS | EMI Gaskets, Sheets, Absorbers & Shielding 2X3.75 TH RF Shield 2-Piece | Leader Tech / FerriShield 14-CBSA-2.0X3.75X0.13 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1300 | RFQ |