Part Details for 14-CBSA-1.0X1.75X0.13 by LeaderTech
Results Overview of 14-CBSA-1.0X1.75X0.13 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14-CBSA-1.0X1.75X0.13 Information
14-CBSA-1.0X1.75X0.13 by LeaderTech is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 14-CBSA-1.0X1.75X0.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-CBSA-1.0X1.75X0.13-ND
|
DigiKey | RF SHIELD 1" X 1.75" T/H Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5510 | Buy Now |
DISTI #
861-14A10175013
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1X1.75 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$13.7100 / $17.5000 | Order Now |
DISTI #
71803445
|
RS | EMI Gaskets, Sheets, Absorbers & Shielding 1X1.75 TH RF Shield 2-Piece | Leader Tech / FerriShie... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9000 | RFQ |
Part Details for 14-CBSA-1.0X1.75X0.13
14-CBSA-1.0X1.75X0.13 CAD Models
14-CBSA-1.0X1.75X0.13 Part Data Attributes
|
14-CBSA-1.0X1.75X0.13
LeaderTech
Buy Now
|
Compare Parts:
14-CBSA-1.0X1.75X0.13
LeaderTech
Select a part to compare: |
Samacsys Manufacturer | Leader Tech Inc. |