Part Details for 14-C12049216 by Treston House
Overview of 14-C12049216 by Treston House
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-C12049216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4344
|
Newark | 30" X 48" Cornerstone Frame With Grey Esd Laminate Work Surface And 53.5"h Single Bay Uprights |Treston 14-C12049216 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,601.4000 / $1,794.4700 | Buy Now |
DISTI #
2268-14-C12049216-ND
|
DigiKey | 30 X 48 CORNERSTONE FRAME, ESD L Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$945.1400 | Buy Now |
DISTI #
73850234
|
RS | Cornerstone Frame with Grey Esd Laminate Work Surface, 30" x 48 | Treston 14-C12049216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,774.6000 | RFQ |
DISTI #
10059315
|
Techni-Tool, Inc. | Treston 14-C12049216 Cornerstone Frame, ESD Laminate Surf., 53.5"H Sgl Bay Uprights, Gray, 30"x48" | 0 |
|
$1,622.4900 | Buy Now |
DISTI #
10059315
|
TestEquity LLC | Treston 14-C12049216 Cornerstone Frame, ESD Laminate Surf., 53.5"H Sgl Bay Uprights, Gray, 30"x48" | 0 |
|
$1,622.4900 | Buy Now |