Part Details for 14-C12041217 by Treston House
Overview of 14-C12041217 by Treston House
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-C12041217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8716
|
Newark | 30" X 60" Cornerstone Frame With Grey Non-Esd Laminate Work Surface And 53.5"h Single Bay Uprights |Treston 14-C12041217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,495.5100 / $1,675.8200 | Buy Now |
DISTI #
10059307
|
Techni-Tool, Inc. | Treston 14-C12041217 Cornerstone Frame, Non-ESD Laminate Surf, 53.5"H Sgl Bay Uprights, GY, 30"x60" | 0 |
|
$1,515.2000 | Buy Now |
DISTI #
10059307
|
TestEquity LLC | Treston 14-C12041217 Cornerstone Frame, Non-ESD Laminate Surf, 53.5"H Sgl Bay Uprights, GY, 30"x60" | 0 |
|
$1,515.2000 | Buy Now |