Part Details for 14-C12041206 by Treston House
Overview of 14-C12041206 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-C12041206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8557
|
Newark | 30" X 72" Cornerstone Frame With Grey Non-Esd Laminate Work Surface |Treston 14-C12041206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,219.4600 / $1,399.5200 | Buy Now |
DISTI #
73851144
|
RS | Cornerstone Frame with Grey Non-Esd Laminate Work Surface, 30" x 72 | Treston 14-C12041206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,278.8000 | RFQ |
DISTI #
10059304
|
Techni-Tool, Inc. | Treston 14-C12041206 Cornerstone Frame, Non-ESD Laminate Surface, Gray, 30"x72" | 0 |
|
$1,169.1900 | Buy Now |
DISTI #
10059304
|
TestEquity LLC | Treston 14-C12041206 Cornerstone Frame, Non-ESD Laminate Surface, Gray, 30"x72" | 0 |
|
$1,169.1900 | Buy Now |