Part Details for 14-C10041396 by Treston House
Overview of 14-C10041396 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-C10041396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2683
|
Newark | Work Bench, Laminate, 48" X 30", Length:48", Width:30", Height:44.34", Product Range:Concept Manual Series Rohs Compliant: Na |Treston 14-C10041396 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,036.5500 | Buy Now |
DISTI #
71001222
|
RS | 30" x 48" Concept manual frame with laminate worksurface | Treston 14-C10041396 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,984.9400 | RFQ |
DISTI #
10059272
|
Techni-Tool, Inc. | Treston 14-C10041396 Concept Manual Frame, Lam. Surface, 53.5"H Single Bay Upright, 30"x48" | 0 |
|
$1,701.3700 | Buy Now |
DISTI #
10059272
|
TestEquity LLC | Treston 14-C10041396 Concept Manual Frame, Lam. Surface, 53.5"H Single Bay Upright, 30"x48" | 0 |
|
$1,701.3700 | Buy Now |