Part Details for 14-9784108 by Treston House
Results Overview of 14-9784108 by Treston House
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14-9784108 Information
14-9784108 by Treston House is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 14-9784108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y2913
|
Newark | 30" X 80" X 1.75" Shop Top, Work Surface, 3/8" Radius Front Edge Top And Bottom |Treston 14-9784108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.1400 / $625.3200 | Buy Now |
DISTI #
70702713
|
RS | 30"X80" x 1.75" Shop Top, worksurface, 3/8" radius front edge top and bottom | Treston 14-9784108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$474.1900 / $515.4400 | RFQ |