Part Details for 14-9650016 by Treston House
Overview of 14-9650016 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-9650016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y3350
|
Newark | 30" X 96" X 1.75" Hardwood Butcher Block Work Surface, Radius Front Edge |Treston 14-9650016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,023.4700 / $1,174.5900 | Buy Now |
DISTI #
74704539
|
RS | Hardwood Butcher Block Work Surface, 30Inch x 96Inch x 1.75Inch | Treston 14-9650016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$892.9600 | RFQ |
DISTI #
429BE0016
|
Techni-Tool, Inc. | Treston 14-9650016 Worksurface, Maple, Radius Top, 30in x 96in | 0 |
|
$981.2800 | Buy Now |
DISTI #
429BE0016
|
TestEquity LLC | Treston 14-9650016 Worksurface, Maple, Radius Top, 30in x 96in | 0 |
|
$981.2800 | Buy Now |