Part Details for 14-9650014 by Treston House
Overview of 14-9650014 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-9650014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y2809
|
Newark | 30" X 72" X 1.75" Hardwood Butcher Block Work Surface, Radius Front Edge |Treston 14-9650014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$796.3200 / $913.9000 | Buy Now |
DISTI #
70702602
|
RS | 30"X72" x 1.75" maple worksurface, radius front edge | Treston 14-9650014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$756.4400 / $822.2000 | RFQ |
DISTI #
10050954
|
Techni-Tool, Inc. | Treston 14-9650014 Worksurface, Maple, Radius Front Edge, 30in x 72in x 1.75in | 0 |
|
$763.4900 | Buy Now |
DISTI #
10050954
|
TestEquity LLC | Treston 14-9650014 Worksurface, Maple, Radius Front Edge, 30in x 72in x 1.75in | 0 |
|
$763.4900 | Buy Now |