There are no models available for this part yet.
Overview of 14-8550-310C by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8550401FA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | |
8550401EA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | |
85505012A | Texas Instruments | Octal Buffers And Line Drivers CMOS Logic With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for 14-8550-310C by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14-8550-310C-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 51 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4798 | Buy Now | |
DISTI #
535-14-8550-310C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 14 PINS RoHS: Compliant | 0 |
|
$8.2300 / $10.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$8.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5900 / $9.7300 | Buy Now |
CAD Models for 14-8550-310C by Aries Electronics Inc
Part Data Attributes for 14-8550-310C by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
14
|