Part Details for 14-8264 by Plymouth Rubber
Overview of 14-8264 by Plymouth Rubber
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8264-EVALZ | Analog Devices | Quad_100 MHz DC Coupled VGA | |
AD8264ACPZ-RL | Analog Devices | Quad_100 MHz, DC Coupled VGA | |
AD8264ACPZ-R7 | Analog Devices | Quad_100 MHz, DC Coupled VGA |
Price & Stock for 14-8264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH5964
|
Newark | Neoprene Jacketing Tape, 2" X 30Ft, Blk, Adhesive Type:Non Adhesive, Tape Colour:Black, Roll Length - Imperial:30Ft, Roll Length - Metric:9.14M, Tape Width - Imperial:2", Tape Width - Metric:50.8Mm, Product Range:44 Neoprene Series Rohs Compliant: Yes |Plymouth Rubber 14-8264 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |