-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A812AR-ND
|
DigiKey | CONN IC DIP SOCKET 14POS TIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
336 In Stock |
|
$5.3272 / $8.9400 | Buy Now |
DISTI #
535-14-820-90T
|
Mouser Electronics | IC & Component Sockets 14-PIN HORZ MT SOCK RoHS: Compliant | 0 |
|
$5.0600 / $8.9100 | Order Now |
|
Future Electronics | 14 Position 2.54mm Pitch Series 800 Vertisockets Through Hole Horizontal M/ting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$7.0400 / $7.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-820-90T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-820-90T
Aries Electronics Inc
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.75 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 14-820-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-820-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-820-90TWR | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-820-90T vs 14-820-90TWR |
14-820-90C | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-820-90T vs 14-820-90C |
14-820-90WR | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-820-90T vs 14-820-90WR |
14-820-90 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-820-90T vs 14-820-90 |