Part Details for 14-7470-10 by Aries Electronics Inc
Overview of 14-7470-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM7470N | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DIP-14 | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 14-7470-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-7470-10-ND
|
DigiKey | CONN SOCKET SIP 14POS TIN Min Qty: 43 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7988 | Buy Now |
DISTI #
535-14-7470-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 14 PINS RoHS: Not Compliant | 0 |
|
$9.5800 / $11.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8900 / $10.4600 | Buy Now |