Part Details for 14-716S-W by 3M Interconnect
Overview of 14-716S-W by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2716SLFTR | Renesas Electronics Corporation | HDTV Clock Synthesizer | |
MK2716SLF | Renesas Electronics Corporation | HDTV Clock Synthesizer | |
DAC7716SRHAT | Texas Instruments | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 |
Price & Stock for 14-716S-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6165
|
Newark | Non-Insulated Brazed Seam Ring Tongue Terminal |3M 14-716S-W RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $0.9590 | Buy Now |
DISTI #
14-716S-W-ND
|
DigiKey | CONN RING CIRC 8AWG #7/16 CRIMP Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9012 | Buy Now |
DISTI #
7100163753
|
Avnet Americas | Ring Terminal Connector 7/16 Stud Circular 8 AWG Crimp - Bulk (Alt: 7100163753) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-14-716S-W
|
Mouser Electronics | Terminals 14-716S-W RoHS: Compliant | 0 |
|
$0.6440 / $1.3600 | Order Now |