Part Details for 14-7068-0062 by Kester
Overview of 14-7068-0062 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 14-7068-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-7068-0062-ND
|
DigiKey | SOLDER SOLID WIRE .062" 1LB SPL Min Qty: 200 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.9875 | Buy Now |
DISTI #
533-14-7068-0062
|
Mouser Electronics | Solder Sn96.5Ag3Cu0.5 SLD .062 1LB SPL RoHS: Compliant | 0 |
|
$112.2700 | Order Now |
|
Onlinecomponents.com | Lead Free Wire Solder - Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG - 16 SWG Spool - 1 lb (454 g). RoHS: Compliant |
114 In Stock |
|
$109.2500 / $128.4500 | Buy Now |
DISTI #
51568663
|
Verical | Solid Wire For Soldering Applications Min Qty: 1 Package Multiple: 1 | Americas - 110 |
|
$142.0250 / $166.9850 | Buy Now |
|
Master Electronics | Lead Free Wire Solder - Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG - 16 SWG Spool - 1 lb (454 g). RoHS: Compliant |
114 In Stock |
|
$109.2500 / $128.4500 | Buy Now |