Part Details for 14-6040-0125 by Kester
Overview of 14-6040-0125 by Kester
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-6040-0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z1220
|
Newark | Solder Wire, 60/40 Sn/Pb, 1Lb, Leaded/Lead Free:Leaded, Flux Type:-, Solder Alloy:60, 40 Sn, Pb, External Diameter - Metric:3.175Mm, External Diameter - Imperial:0.125", Melting Temperature:190°C, Weight - Metric:453.592G Rohs Compliant: No |Kester Solder 14-6040-0125 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
14-6040-0125-ND
|
DigiKey | SOLDER 60/40 8AWG 1LB Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$39.8607 | Buy Now |
DISTI #
533-14-6040-0125
|
Mouser Electronics | Solder 60/40 .125 DIA. 1LB SPOOL RoHS: Not Compliant | 0 |
|
$39.8000 | Order Now |
|
Onlinecomponents.com | Leaded Wire Solder - Sn60Pb40 (60/40) - 8 AWG - 10 SWG - Spool - 1 lb (454 g). | 0 |
|
$27.9500 / $36.1200 | Buy Now |
DISTI #
488SO4125
|
Techni-Tool, Inc. | Kester 14-6040-0125 Solder Wire, Solid Core, Leaded, Sn60Pb40, 0.125" (3.20 mm), Solid Series | 0 |
|
$34.1400 | Buy Now |
DISTI #
488SO4125
|
TestEquity LLC | Kester 14-6040-0125 Solder Wire, Solid Core, Leaded, Sn60Pb40, 0.125" (3.20 mm), Solid Series | 0 |
|
$34.1400 | Buy Now |