Part Details for 14-6040-0062 by Kester
Overview of 14-6040-0062 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-6040-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1608-ND
|
DigiKey | SOLDER SOLID WIRE 14AWG 60/40 Min Qty: 200 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$39.3941 | Buy Now |
DISTI #
533-14-6040-0062
|
Mouser Electronics | Solder 60/40 .062 DIA. 1LB SPOOL RoHS: Not Compliant | 0 |
|
$41.2500 | Order Now |
|
Onlinecomponents.com | Sn60Pb40 Solid Solder Wire - 1.50mm (0.062in) Dia - 1lb Spool | 0 |
|
$26.7400 / $73.2300 | Buy Now |
DISTI #
140-971
|
Techni-Tool, Inc. | Kester 14-6040-0062 Solder Wire, Solid Core, Leaded, Sn60Pb40, 0.062" (1.50 mm), Solid Series | 0 |
|
$34.4200 | Buy Now |
DISTI #
140-971
|
TestEquity LLC | Kester 14-6040-0062 Solder Wire, Solid Core, Leaded, Sn60Pb40, 0.062" (1.50 mm), Solid Series | 0 |
|
$34.4200 | Buy Now |