Part Details for 14-60-5173 by Molex
Overview of 14-60-5173 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51731-078LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 4P Right Angle Header, Solder To Board | |
51732-089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Right Angle Header. | |
51732-091LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S Right Angle Header. |
Part Details for 14-60-5173
14-60-5173 CAD Models
14-60-5173 Part Data Attributes
|
14-60-5173
Molex
Buy Now
Datasheet
|
Compare Parts:
14-60-5173
Molex
Board Connector, 17 Contact(s), 1 Row(s), Female, IDC Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 17 |
Alternate Parts for 14-60-5173
This table gives cross-reference parts and alternative options found for 14-60-5173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-60-5173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102-17 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight | Molex | 14-60-5173 vs 5102-17 |
M30-1301700 | Board Connector, 17 Contact(s), 1 Row(s), Female | Harwin | 14-60-5173 vs M30-1301700 |
1-164749-6 | 17 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | 14-60-5173 vs 1-164749-6 |
861-87-017-10-001101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 14-60-5173 vs 861-87-017-10-001101 |
10-30-8171 | Board Connector, 17 Contact(s), 1 Row(s), Female | Molex | 14-60-5173 vs 10-30-8171 |
CLG-1017-00101E-CER | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 3M Interconnect | 14-60-5173 vs CLG-1017-00101E-CER |
52024-1710 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 14-60-5173 vs 52024-1710 |
326-83-117-41-002101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 14-60-5173 vs 326-83-117-41-002101 |