14-60-1102
Description: Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug

Overview of 14-60-1102 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
110227-HMC514LP5 Analog Devices HMC514LP5 Evaluation PCB
110227-HMC734LP5 Analog Devices HMC734LP5 Evaluation PCB
110227-HMC513LP5 Analog Devices HMC513LP5 Evaluation PCB

Price & Stock for 14-60-1102 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 54H9871
Newark Header Connector, cable Mount, plug,10 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-60-1102 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2300
$1.2300 Buy Now
Onlinecomponents.com 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 10 Circuits RoHS: Compliant 0
  • 315 $1.2500
  • 630 $1.1400
  • 1,260 $1.0900
  • 2,500 $0.9400
  • 5,000 $0.8800
$0.8800 / $1.2500 Buy Now

CAD Models for 14-60-1102 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 14-60-1102 by Molex

14-60-1102
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SL
Body Breadth
0.099 inch
Body Depth
0.6 inch
Body Length
0.999 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
150u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.2 A
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 14-60-1102
    Molex
    Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
    VS

Alternate Parts for 14-60-1102

This table gives cross-reference parts and alternative options found for 14-60-1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-60-1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14-60-1107 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 14-60-1102 vs 14-60-1107
14-56-4105 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 14-60-1102 vs 14-56-4105
14-60-0106 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug Molex 14-60-1102 vs 14-60-0106
14-60-2102 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 14-60-1102 vs 14-60-2102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14-60-1102 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14-60-1102 by Molex

Select Manufacturer
Which Manufacturer of 14-60-1102 would you like to use for your alert(s)?
  • Please alert me when 14-60-1102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14-60-1102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14-60-1102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14-60-1102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14-60-1102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14-60-1102 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: