Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
2 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Part #
Manufacturer
Description
Datasheet
EPL2014-271MLC
Coilcraft Inc
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT
MLC7540-142MEC
Coilcraft Inc
General Purpose Inductor,
XEL4014-221MEB
Coilcraft Inc
General Purpose Inductor,
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Header Connector, cable Mount, plug,14 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-60-0142
RoHS:
Not Compliant
Min Qty:
900
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
500
$2.2700
1,000
$2.0100
$2.0100 / $2.2700
Buy Now
Details
Onlinecomponents.com
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 14 Circuits
RoHS:
Compliant
0
225
$2.1100
450
$2.0900
900
$1.9600
1,000
$1.6300
2,500
$1.4300
5,000
$1.3200
$1.3200 / $2.1100
Buy Now
Contact Finish Termination
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
VS
Select a part to compare
Choose Part to Compare
Search a specific part
9300-214-228 - Methode Electronics Inc
14-56-2149 - Molex
9300-114-226 - Methode Electronics Inc
14-60-0141 - Molex
9300-114-222 - Methode Electronics Inc
14-56-7145 - Molex
14-56-4141 - Molex
14-56-2143 - Molex
9308-014-228 - Methode Electronics Inc
14-56-7143 - Molex
This table gives cross-reference parts and alternative options found for 14-60-0142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-60-0142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
9300-214-228
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
Methode Electronics Inc
14-60-0142 vs 9300-214-228
14-56-2149
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Molex
14-60-0142 vs 14-56-2149
9300-114-226
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
Methode Electronics Inc
14-60-0142 vs 9300-114-226
14-60-0141
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Molex
14-60-0142 vs 14-60-0141
9300-114-222
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
Methode Electronics Inc
14-60-0142 vs 9300-114-222
14-56-7145
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
Molex
14-60-0142 vs 14-56-7145
14-56-4141
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Molex
14-60-0142 vs 14-56-4141
14-56-2143
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Molex
14-60-0142 vs 14-56-2143
9308-014-228
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
Methode Electronics Inc
14-60-0142 vs 9308-014-228
14-56-7143
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
Molex
14-60-0142 vs 14-56-7143