Part Details for 14-57-2525 by Molex
Overview of 14-57-2525 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T | |
HN58X25256TI#S0 | Renesas Electronics Corporation | EEPROM |
Part Details for 14-57-2525
14-57-2525 CAD Models
14-57-2525 Part Data Attributes
|
14-57-2525
Molex
Buy Now
Datasheet
|
Compare Parts:
14-57-2525
Molex
Board Connector, 52 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 52 |
Alternate Parts for 14-57-2525
This table gives cross-reference parts and alternative options found for 14-57-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-57-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-126-02-G-D-500 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 14-57-2525 vs ESQT-126-02-G-D-500 |
ESQT-126-03-S-D-309 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 14-57-2525 vs ESQT-126-03-S-D-309 |
67224-026 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 14-57-2525 vs 67224-026 |
PSSHSM-526-D-06-G-AP-C-LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 14-57-2525 vs PSSHSM-526-D-06-G-AP-C-LF |
PSSHSM-526-D-06-FT-AP-C-TB-0-LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 14-57-2525 vs PSSHSM-526-D-06-FT-AP-C-TB-0-LF |
ESQT-126-02-F-D-310-001 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 14-57-2525 vs ESQT-126-02-F-D-310-001 |
ESQT-126-02-L-D-691 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 14-57-2525 vs ESQT-126-02-L-D-691 |
88577-726 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 14-57-2525 vs 88577-726 |
15-38-2052 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 14-57-2525 vs 15-38-2052 |
PSSHSM-526-D-06-G-C-LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 14-57-2525 vs PSSHSM-526-D-06-G-C-LF |