-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72476-2111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row, Round Cable Connector Kit, 24 Positions, for 24 AWG to 26 AWG Conductors, Standard Latch. | |
72477-2111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row, Round Cable Connector Kit, 48 Positions, for 28 AWG to 30 AWG Conductors, Standard Latch. | |
72479-2211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors, Short Latch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M0082
|
Newark | Header Connector, cable Mount, plug,24 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-7247 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 589 |
|
$8.3800 / $14.8800 | Buy Now |
DISTI #
81AK5273
|
Newark | Cgrid Sl Idt Opt G 15Sau 24Ckt |Molex 14-56-7247 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $9.7200 | Buy Now |
DISTI #
538-14-56-7247
|
Mouser Electronics | Headers & Wire Housings CGrid SL IDT Opt G 1 T Opt G 15 SAu 24Ckt RoHS: Compliant | 0 |
|
$5.2100 / $14.0300 | Order Now |
|
Onlinecomponents.com | Conn IDC Connector F 24 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
649 In Stock |
|
$4.6300 / $8.0600 | Buy Now |
DISTI #
14567247-MOL
|
TME | 14-56-7247 Min Qty: 7 | 589 |
|
$5.0311 / $6.5728 | Buy Now |
|
Master Electronics | Conn IDC Connector F 24 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
649 In Stock |
|
$4.6300 / $8.0600 | Buy Now |
DISTI #
10151595
|
TestEquity LLC | Molex 14-56-7247 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38um Gold (Au), 24 Circuits | 589 |
|
$8.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-56-7247
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-7247
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.499 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 14-56-7247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-7247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-44-5424 | Board Connector, 24 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 14-56-7247 vs 14-44-5424 |
14-44-1224 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 14-56-7247 vs 14-44-1224 |