-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H9566
|
Newark | Header Connector, cable Mount, plug,5 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-7057 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 | Buy Now |
DISTI #
538-14-56-7057
|
Mouser Electronics | Headers & Wire Housings CGrid SL IDT OPT G 15 SAu 5Ckt RoHS: Compliant | 0 |
|
$0.8170 / $0.8600 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 5 Circuits RoHS: Compliant | 0 |
|
$0.7800 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-56-7057
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-7057
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.499 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 14-56-7057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-7057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W-E8105-2B#01 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Beige Insulator, Plug, LEAD FREE | SMK Corporation | 14-56-7057 vs W-E8105-2B#01 |
14-44-5305 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 14-56-7057 vs 14-44-5305 |
51112-0500 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug, | Molex | 14-56-7057 vs 51112-0500 |
MH80005-005-000 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 14-56-7057 vs MH80005-005-000 |
DF4-5P-2C(41) | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | 14-56-7057 vs DF4-5P-2C(41) |
14-44-5205 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 14-56-7057 vs 14-44-5205 |
DF4-5P-2C(40) | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | 14-56-7057 vs DF4-5P-2C(40) |
14-45-0205 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 14-56-7057 vs 14-45-0205 |