Part Details for 14-56-6524 by Molex
Overview of 14-56-6524 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65245-903LF | Amphenol Communications Solutions | Din Accessory Latching Frame Round Cable | |
65240-015LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. | |
65240-011LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. |
Part Details for 14-56-6524
14-56-6524 CAD Models
14-56-6524 Part Data Attributes
|
14-56-6524
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-6524
Molex
Board Connector, 52 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 52 |
Alternate Parts for 14-56-6524
This table gives cross-reference parts and alternative options found for 14-56-6524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-6524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-87-052-30-001101 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 14-56-6524 vs 803-87-052-30-001101 |
SQW-126-01-S-D-VS | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 14-56-6524 vs SQW-126-01-S-D-VS |
SSM-126-T-DV-LC-TR | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 14-56-6524 vs SSM-126-T-DV-LC-TR |
G827B5200 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 14-56-6524 vs G827B5200 |
10085176-226LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 14-56-6524 vs 10085176-226LF |
66927-526 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 14-56-6524 vs 66927-526 |
TX5-26S-D2LT-MN3E | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | 14-56-6524 vs TX5-26S-D2LT-MN3E |
ISD2-26-D-M | Board Connector, 52 Contact(s), 2 Row(s), Female | Samtec Inc | 14-56-6524 vs ISD2-26-D-M |
PSSHSM-526-D-06-FT-AP-C-TR-P-LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 14-56-6524 vs PSSHSM-526-D-06-FT-AP-C-TR-P-LF |
SFMC-126-01-S-D | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 14-56-6524 vs SFMC-126-01-S-D |