-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T6446
|
Newark | Cgrid Sl Idt Opt G 15 Sau 25Ckt Rohs Compliant: Yes |Molex 14-56-2252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$7.8000 | Buy Now |
DISTI #
54H9370
|
Newark | Header Connector, cable Mount, plug,25 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-2252 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 | Buy Now |
DISTI #
538-14-56-2252
|
Mouser Electronics | Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 25Ckt RoHS: Compliant | 0 |
|
$6.5600 / $7.4300 | Order Now |
|
Onlinecomponents.com | Conn IDC Connector F 25 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
360 Partner Stock |
|
$4.0300 / $6.2700 | Buy Now |
DISTI #
16849865
|
Verical | Conn IDC Connector F 25 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 360 |
|
$6.4100 / $6.8000 | Buy Now |
|
Master Electronics | Conn IDC Connector F 25 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
360 Partner Stock |
|
$4.0300 / $6.2700 | Buy Now |
DISTI #
10151572
|
TestEquity LLC | Molex 14-56-2252 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38um Gold (Au), 25 Circuits | 360 |
|
$7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-56-2252
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-2252
Molex
Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.499 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 14-56-2252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-2252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTE25 | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Adam Technologies Inc | 14-56-2252 vs MTE25 |
50-57-9025 | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, | Molex | 14-56-2252 vs 50-57-9025 |
66414-012LF | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 14-56-2252 vs 66414-012LF |
65486-025LF | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 14-56-2252 vs 65486-025LF |
65980-012LF | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 14-56-2252 vs 65980-012LF |
MH80006-005-000 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | 14-56-2252 vs MH80006-005-000 |
MKF19115-6-0-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | 14-56-2252 vs MKF19115-6-0-505 |
66414-048LF | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 14-56-2252 vs 66414-048LF |
65039-212LF | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | 14-56-2252 vs 65039-212LF |