14-56-1022
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal

Overview of 14-56-1022 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for 14-56-1022 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14-56-1022 by Molex

14-56-1022
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Additional Feature
C-GRID SL
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 14-56-1022
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal
    VS

Alternate Parts for 14-56-1022

This table gives cross-reference parts and alternative options found for 14-56-1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS2S-G5M03 Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 14-56-1022 vs CMS2S-G5M03
1793040000 Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT Weidmüller Interface GmbH & Co. KG 14-56-1022 vs 1793040000
326-83-102-41-002101 Board Connector, 2 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 14-56-1022 vs 326-83-102-41-002101
A-7674-A2A102A Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal Molex 14-56-1022 vs A-7674-A2A102A
AF1D-200-02-G-CMS-H43-1G-B/A Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 14-56-1022 vs AF1D-200-02-G-CMS-H43-1G-B/A
641201-2 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 14-56-1022 vs 641201-2
90650-0003 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle Molex 14-56-1022 vs 90650-0003
1639010000 Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT Weidmüller Interface GmbH & Co. KG 14-56-1022 vs 1639010000
CMS2S-S5S31 Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 14-56-1022 vs CMS2S-S5S31
644579-2 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 14-56-1022 vs 644579-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14-56-1022 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14-56-1022 by Molex

  • Please alert me when 14-56-1022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14-56-1022 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14-56-1022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14-56-1022 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14-56-1022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14-56-1022 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: