Part Details for 14-56-0023 by Molex
Overview of 14-56-0023 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780023AGK(A)-XXX-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780023AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part Details for 14-56-0023
14-56-0023 CAD Models
14-56-0023 Part Data Attributes
|
14-56-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-0023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | C-GRID SL | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 14-56-0023
This table gives cross-reference parts and alternative options found for 14-56-0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-02-S-05.00-01 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 14-56-0023 vs HCSS-02-S-05.00-01 |
3-641231-2 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-0023 vs 3-641231-2 |
A-7674-C2M502A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 14-56-0023 vs A-7674-C2M502A |
0022267021 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 14-56-0023 vs 0022267021 |
90650-0004 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | Molex | 14-56-0023 vs 90650-0004 |
26-31-5028 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 14-56-0023 vs 26-31-5028 |
A-7674-B2M502A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 14-56-0023 vs A-7674-B2M502A |
22-41-6027 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 14-56-0023 vs 22-41-6027 |
644497-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 14-56-0023 vs 644497-2 |
8-173114-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 14-56-0023 vs 8-173114-2 |