Part Details for 14-354W00-10 by Aries Electronics Inc
Overview of 14-354W00-10 by Aries Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-354W00-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A740-ND
|
DigiKey | CONN ADAPTER 14PIN DIP TO SOWIC Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
535-14-354W00-10
|
Mouser Electronics | IC & Component Sockets DIP TO SOWIC ADAPT 354W00 SERIES RoHS: Not Compliant | 0 |
|
$14.1900 / $19.7400 | Order Now |
Part Details for 14-354W00-10
14-354W00-10 CAD Models
14-354W00-10 Part Data Attributes:
|
14-354W00-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-354W00-10
Aries Electronics Inc
IC Socket, DIP16-SOWIC16, 14 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP16-SOWIC16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e0 | |
Number of Contacts | 14 |