Part Details for 14-354000-20 by Aries Electronics Inc
Overview of 14-354000-20 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-4000501LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle Recptacle 4HDP configuration | |
FLSC80354000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - BLACK | |
10106135-4000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP PF, Right Angle, Receptacle. |
Price & Stock for 14-354000-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-354000-20-ND
|
DigiKey | SOCKET ADAPTER DIP TO 14SOIC Min Qty: 19 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5795 | Buy Now |
DISTI #
535-14-354000-20
|
Mouser Electronics | IC & Component Sockets 14P DIP TO SOIC ADAPTER LONG PIN RoHS: Not Compliant | 0 |
|
$19.8000 / $24.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.0000 / $24.2900 | Buy Now |
Part Details for 14-354000-20
14-354000-20 CAD Models
14-354000-20 Part Data Attributes
|
14-354000-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-354000-20
Aries Electronics Inc
IC Socket, DIP16-SOIC16, 14 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN (200) | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP16-SOIC16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |