Part Details for 14-3518-10E by Aries Electronics Inc
Overview of 14-3518-10E by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MRB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 14-3518-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-3518-10E-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 112 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8076 | Buy Now |
DISTI #
535-14-3518-10E
|
Mouser Electronics | IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 14 PINS RoHS: Compliant | 0 |
|
$4.2900 / $6.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Lead time: 2 Weeks | 0 |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $4.6400 | Buy Now |
Part Details for 14-3518-10E
14-3518-10E CAD Models
14-3518-10E Part Data Attributes
|
14-3518-10E
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-3518-10E
Aries Electronics Inc
IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.4 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 14-3518-10E
This table gives cross-reference parts and alternative options found for 14-3518-10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-3518-10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-3518-10TL2 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Aries Electronics Inc | 14-3518-10E vs 14-3518-10TL2 |