There are no models available for this part yet.
Overview of 14-3518-102 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MRB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 14-3518-102 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14-3518-102-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 119 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2622 | Buy Now | |
DISTI #
535-14-3518-102
|
Mouser Electronics | IC & Component Sockets OPEN FRAME CAPACITOR SOLDER TAIL 14 PINS RoHS: Compliant | 0 |
|
$3.9500 / $5.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$4.0500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $4.7900 | Buy Now |
CAD Models for 14-3518-102 by Aries Electronics Inc
Part Data Attributes for 14-3518-102 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.162 inch
|
Body Length
|
0.7 inch
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Housing Material
|
THERMOPLASTIC POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
14
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.30000000000000004 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|