-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MRB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9103
|
Newark | Socket, Dip, 14Way, No. Of Contacts:14Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:518 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Aries 14-3518-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$0.8390 / $0.9710 | Buy Now |
DISTI #
A401-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1075 In Stock |
|
$0.7211 / $1.3900 | Buy Now |
DISTI #
535-14-3518-10
|
Mouser Electronics | IC & Component Sockets 14P SOLDER TIN/GLD RoHS: Compliant | 784 |
|
$0.7210 / $1.1400 | Buy Now |
|
Future Electronics | 518 Series 14 Position 2.54 mm Pitch Open Frame Solder Tail Pin Socket RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$0.9800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
396 In Stock |
|
$0.6680 / $1.1620 | Buy Now |
DISTI #
56792307
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Min Qty: 56 Package Multiple: 28 Date Code: 2106 | Americas - 392 |
|
$0.9334 / $1.5080 | Buy Now |
|
Bristol Electronics | 1087 |
|
RFQ | ||
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | DIP14, IC SOCKET | 154 |
|
$0.6825 / $2.2750 | Buy Now |
|
Quest Components | DIP14, IC SOCKET | 37 |
|
$1.3520 / $2.1632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-3518-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-3518-10
Aries Electronics Inc
IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.4 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 14-3518-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-3518-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-83-314-41-001000 | IC Socket, | Mill-Max Mfg Corp | 14-3518-10 vs 110-83-314-41-001000 |
ICE-143-T-E275-TG | DIP14, IC SOCKET | 3M Electronics | 14-3518-10 vs ICE-143-T-E275-TG |
ICE-143-SD2-TT | DIP14, IC SOCKET | 3M Electronics | 14-3518-10 vs ICE-143-SD2-TT |
ICE-143-T-E350-TT | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | 14-3518-10 vs ICE-143-T-E350-TT |
14-3518-10T | IC Socket, DIP16, 14 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 14-3518-10 vs 14-3518-10T |
ICE-143-T-WA-TT | DIP14, IC SOCKET | 3M Electronics | 14-3518-10 vs ICE-143-T-WA-TT |
ICE-143-WA-TT | DIP14, IC SOCKET | 3M Electronics | 14-3518-10 vs ICE-143-WA-TT |
ICE-143-T-FS-TG | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | 14-3518-10 vs ICE-143-T-FS-TG |
ICE-14 | DIP14, IC SOCKET | 3M Electronics | 14-3518-10 vs ICE-14 |
ICE-143-E1-TG | DIP14, IC SOCKET | 3M Electronics | 14-3518-10 vs ICE-143-E1-TG |