-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SOIC14-DIP14, 14 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2204
|
Newark | Ic Adapter, 14-Soic To 14-Dip, Convert From:14-Soic, Convert To:14-Dip, Pitch Spacing:2.54Mm, Row Pitch:7.62Mm, Product Range:350000-11-Rc Series Rohs Compliant: Yes |Aries 14-350000-11-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$17.7800 / $33.3300 | Buy Now |
DISTI #
A745-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 14DIP 0.3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
694 In Stock |
|
$13.7817 / $21.1300 | Buy Now |
DISTI #
535-14-350000-11-RC
|
Mouser Electronics | IC & Component Sockets SOIC DIP ADAPTER RoHS: Compliant | 439 |
|
$13.7800 / $21.1300 | Buy Now |
|
Future Electronics | 350000 Series 14 Pin 2.54 mm Pitch SOIC to Dip Adaptor Through Hole RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Container: Tube | 0Tube |
|
$16.5600 / $16.9000 | Buy Now |
|
Future Electronics | 350000 Series 14 Pin 2.54 mm Pitch SOIC to Dip Adaptor Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.7200 / $14.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3100 / $25.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-350000-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-350000-11-RC
Aries Electronics Inc
IC Socket, SOIC14-DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC14-DIP14 | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |