Part Details for 14-350000-10-HT by Aries Electronics Inc
Overview of 14-350000-10-HT by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-350000-10-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-350000-10-HT-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 14DIP 0.3 Min Qty: 28 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8918 | Buy Now |
DISTI #
535-14-350000-10-HT
|
Mouser Electronics | IC & Component Sockets 14P SOIC/DIP SCKT HT RoHS: Compliant | 0 |
|
$24.5200 / $33.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.6600 / $18.9900 | Buy Now |
Part Details for 14-350000-10-HT
14-350000-10-HT CAD Models
14-350000-10-HT Part Data Attributes
|
14-350000-10-HT
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-350000-10-HT
Aries Electronics Inc
IC Socket, SOIC14-DIP14, 14 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC14-DIP14 | |
Housing Material | POLYAMIDE | |
Number of Contacts | 14 |