Part Details for 14-210-9H63 by GC Electronics
Overview of 14-210-9H63 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-210-9H63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14-210-9H63-ND
|
DigiKey | SPEAKER WIRE 2CONDUCTORS 10AWG 3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$718.3000 | Buy Now |
|
Onlinecomponents.com | Speaker Wire 2Conductors 10AWG 304.8m Copper 300V Spool |
1 In Stock |
|
$667.6300 / $706.0400 | Buy Now |
DISTI #
51544792
|
Verical | Speaker Cable Polyvinyl Chloride 2Conductors 10AWG 300V Clear 304.8m Spool Min Qty: 1 Package Multiple: 1 Date Code: 1520 | Americas - 1 |
|
$867.9190 / $917.8520 | Buy Now |
|
Master Electronics | Speaker Wire 2Conductors 10AWG 304.8m Copper 300V Spool |
1 In Stock |
|
$667.6300 / $706.0400 | Buy Now |