Part Details for 14-12 by JST Manufacturing
Overview of 14-12 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 14-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-14-12
|
Mouser Electronics | Automotive Connectors NON-INSULATED TERMINAL RoHS: Compliant | 0 |
|
$0.2720 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.2970 | Buy Now |
Part Details for 14-12
14-12 CAD Models
14-12 Part Data Attributes
|
14-12
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
14-12
JST Manufacturing
Wire Terminal, 16.78mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.78 mm2 | |
Wire Gauge | 6 AWG |