14-021-172
Aries Electronics Inc
Description: Interconnection Device, ROHS COMPLIANT

Overview of 14-021-172 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 14-021-172 by Aries Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14-021-172-ND
DigiKey CABLE 14POS .100 JUMPER 21 INCH Min Qty: 29 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 29 $15.0703
$15.0703 Buy Now
DISTI # 535-14-021-172
Mouser Electronics FFC / FPC Jumper Cables FLAT PIN STAKED FLEX MALE/FEMALE TIN END RoHS: Compliant 0
  • 1 $16.1800
  • 10 $15.3000
  • 25 $14.4900
  • 50 $14.2200
  • 100 $13.2600
  • 250 $13.0100
  • 500 $12.8700
$12.8700 / $16.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 2 Weeks 0
  • 18 $14.4200
$14.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $15.2300
  • 25 $13.7600
  • 50 $13.1200
  • 100 $11.0800
  • 250 $10.6100
  • 500 $10.3100
  • 1,000 $10.1600
$10.1600 / $15.2300 Buy Now

CAD Models for 14-021-172 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14-021-172 by Aries Electronics Inc

14-021-172
Aries Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Length
1.4 inch
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE46
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
14
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 14-021-172
    Aries Electronics Inc
    Interconnection Device, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14-021-172 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14-021-172 by Aries Electronics Inc

  • Please alert me when 14-021-172 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14-021-172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14-021-172 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14-021-172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14-021-172.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14-021-172 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: