Part Details for 14/B105 by Gates
Overview of 14/B105 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-105MRC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, Ferrite-Core, 3232, | |
RFC0807B-105KE | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core | |
DO1607B-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 14/B105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73260177
|
RS | V-Belt, B Section, Hi-Power II PowerBand V-Belts | Gates 14/B105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$642.1300 | RFQ |