Part Details for 13SR-3S by JST Manufacturing
Results Overview of 13SR-3S by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13SR-3S Information
13SR-3S by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158514-0013SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 13 Position, Top Latch, Tin (preplated) | |
10157547-0013SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 13 Position, Top Latch, Tin (preplated) | |
DP83TC813SRHFRQ1 | Texas Instruments | Automotive Low-Power, Small Footprint 100BASE-T1 Ethernet PHY (SGMII) 28-VQFN -40 to 125 |
Price & Stock for 13SR-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3701-ND
|
DigiKey | CONN RCPT 13POS IDC 30AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1984 In Stock |
|
$0.4749 / $0.8500 | Buy Now |
DISTI #
306-13SR-3S
|
Mouser Electronics | Headers & Wire Housings SR RECEPTACLE #30 RoHS: Compliant | 0 |
|
$0.4080 / $0.4340 | Order Now |
Part Details for 13SR-3S
13SR-3S CAD Models
13SR-3S Part Data Attributes
|
13SR-3S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
13SR-3S
JST Manufacturing
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 13SR-3S
This table gives cross-reference parts and alternative options found for 13SR-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13SR-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76323-213 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 13SR-3S vs 76323-213 |
CMS13S-B5H11 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 13SR-3S vs CMS13S-B5H11 |
F1-13-C | Antelec | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 13SR-3S vs F1-13-C |
65830-013LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 13SR-3S vs 65830-013LF |
51144-1304 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Receptacle | 13SR-3S vs 51144-1304 |
51763-301300BBLF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 13SR-3S vs 51763-301300BBLF |
BL15SMD08913BSM | Fischer Elektronik GmbH & Co KG | $2.4996 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | 13SR-3S vs BL15SMD08913BSM |
CMS13S-05S32 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 13SR-3S vs CMS13S-05S32 |
51763-101300CBLF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 13SR-3S vs 51763-101300CBLF |
F13P-SHVQ | JST Manufacturing | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | 13SR-3S vs F13P-SHVQ |
13SR-3S Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the 13SR-3S connector is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, and can be used in high-vibration applications.
-
The operating temperature range for the 13SR-3S connector is -25°C to 85°C (-13°F to 185°F).
-
Yes, the 13SR-3S connector is suitable for outdoor use, but it's recommended to use a waterproofing measure, such as a sealant or conformal coating, to ensure reliability in harsh environments.
-
Yes, the 13SR-3S connector can be used in high-humidity environments, but it's recommended to use a moisture-resistant coating or sealant to prevent moisture ingress.