Part Details for 13SPRT109 by Essentra Components
Overview of 13SPRT109 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SPRT109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SPRT109-ND
|
DigiKey | ROUND SPACER, RETAINING, 1/4 SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1990 In Stock |
|
$0.0633 / $0.1300 | Buy Now |
DISTI #
144-13SPRT109
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, 1/4 Screw, .313 Spacer RoHS: Compliant | 0 |
|
$0.0630 / $0.1100 | Order Now |
DISTI #
72081676
|
RS | Round Spacer, Retaining, 1/4 Screw, .313 Spacer | Essentra Components 13SPRT109 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0678 | Buy Now |
|
Onlinecomponents.com | Screw and Lock Support - 0.375 in (9.5 mm) Inside Diameter - 0.313 in (8.0 mm) Length - 0.500 in (12.7 mm) Outside Diameter - 0.234 in (5.9 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0592 / $0.0819 | Buy Now |