Part Details for 13SPRT073 by Essentra Components
Overview of 13SPRT073 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SPRT073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SPRT073-ND
|
DigiKey | ROUND SPACER, RETAINING, #6 SCRE Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1076 | Buy Now |
DISTI #
144-13SPRT073
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, #6 Screw, .875 Spacer, Natural, Nylon, 5/16 OD, .198 ID RoHS: Compliant | 0 |
|
$0.0910 / $0.2300 | Order Now |
DISTI #
72923531
|
RS | Nylon Retaining Spacer, 5/16", 7/8"L | Essentra Components 13SPRT073 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0760 | Buy Now |
|
Onlinecomponents.com | Screw and Lock Support - 0.198 in (5.0 mm) Inside Diameter - 0.875 in (22.2 mm) Length - 0.312 in (7.9 mm) Outside Diameter - 0.128 in (3.3 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0681 / $0.0969 | Buy Now |