Part Details for 13SP350 by Essentra Components
Overview of 13SP350 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SP350-ND
|
DigiKey | ROUND SPACER, .194 ID, .313 OD, Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1862 | Buy Now |
DISTI #
144-13SP350
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .194 ID, .313 OD, 1.250 Length, Natural, Nylon, #10 Screw RoHS: Compliant | 0 |
|
$0.1770 / $0.3900 | Order Now |
DISTI #
72026182
|
RS | Round Spacer, .194 ID, .313 OD, 1.250 Length | Essentra Components 13SP350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1316 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 1.250 in (31.8 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.1179 / $0.1678 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
Buy Now |