Part Details for 13SP260 by Essentra Components
Overview of 13SP260 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6558-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.0820 / $0.1600 | Buy Now |
DISTI #
144-13SP260
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .194 ID, .500 OD, .765 Length RoHS: Compliant | 0 |
|
$0.0820 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0967 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.765 in (19.4 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0867 / $0.1232 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
Buy Now |