There are no models available for this part yet.
Overview of 13SP249 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13SP249 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6550-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.0539 / $0.1200 | Buy Now | |
DISTI #
144-13SP249
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .171 ID, .500 OD, .688 Length RoHS: Compliant | 0 |
|
$0.0530 / $0.1100 | Order Now | |
DISTI #
72081626
|
RS | Round Spacer, .171 ID, .500 OD, .688 Length | Essentra Components 13SP249 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0563 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.688 in (17.5 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0505 / $0.0865 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.2500 / $0.3800 | Buy Now |