Part Details for 13SP229 by Essentra Components
Overview of 13SP229 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6608-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14804 In Stock |
|
$0.0666 / $0.1400 | Buy Now |
DISTI #
144-13SP229
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .171 ID, .500 OD, .438 Length RoHS: Compliant | 0 |
|
$0.0520 / $0.1100 | Order Now |
DISTI #
72081618
|
RS | Round Spacer, .171 ID, .500 OD, .438 Length | Essentra Components 13SP229 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0482 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.438 in (11.1 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0415 / $0.0694 | Buy Now |